Manufacturer Part #
RT0W01832SNH
Eco-Mate 32 Position 18 Shell Insert Square Flange Female Receptacle Housing
Product Specification Section
Amphenol Sine Systems RT0W01832SNH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems RT0W01832SNH - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 32 |
Mating Type: | Bayonet |
Termination: | Female/Socket Crimp |
IP Rating: | IP67 |
Material: | Zinc/Nickel Plated |
Voltage Rating: | 150V |
Current Rating: | 7.5A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$11.29
4
$11.15
20
$10.99
40
$10.92
125+
$10.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount