Manufacturer Part #
PS2565-1-A
PS2565 Series Single Ch 80 Vce 5000 Vrms AC In Response Photocoupler - DIP-4
Renesas PS2565-1-A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Description of Change:-The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after the certificate issue dates:(DEMKO)-Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO)-Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2Reason for Change:Because the DEMKO and FIMKO certificates have been acquired again for the above products.
DEMKO and FIMKO recertification for Photocoupler products Revision 1: 11/9/2022 Correction of affected products - Attachment 1(Addition of products) Description of Change: -The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after thecertificate issue dates:(DEMKO) -Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO) -Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2-The DEMKO and FIMKO certification notations in the Data Sheets, which became invalid as describedin the PCN document GET-12380 (Publication Date: Jul. 1, 2022), are also valid after the certificateissue dates noted above.-The DEMKO and FIMKO certification marks are added on the labels for the products shipped form thefactory after Dec.12, 2022. (Refer to Tables 1 and 2.)
Subject: Invalidation of DEMKO and FIMKO certification Description of Change: -Invalidation of the DEMKO and FIMKO certification-Invalidation of certification in Data Sheet (DEMKO: Invalid from 1 Jul. 2022, FIMKO: Invalid from 1 Aug. 2022)-Deletion of the DEMKO and FIMKO certification mark on labelDEMKO certification of the products shipped from the factory earlier than 30 Jun. 2022 is valid.FIMKO certification of the products shipped from the factory earlier than 31 Jul. 2022 is valid.Reason for Change: Because DEMKO and FIMKO certifications become invalid
Part Status:
Renesas PS2565-1-A - Technical Attributes
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
Forward Voltage: | 1.17V |
Average Forward Current-Max: | 80mA |
Power Dissipation: | 150mW |
Output Type: | Transistor |
CTR-Min: | 80% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole