RAC02-24SGA in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC02-24SGA

RAC02 Series 2 W 24 V Single Output EMC Class A AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC02-24SGA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 24V
Output Current: 83mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 6%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +80°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.00
USD
Quantity
Unit Price
1
$8.06
4
$7.95
15
$7.85
30
$7.80
75+
$7.68
Product Variant Information section