HBG-200-48A in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HBG-200-48A

48Vdc LED Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
MEAN WELL HBG-200-48A - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 196.8W
Minimum Output Voltage: 28.8V
Maximum Output Voltage: 48V
Minimum Output Current: 2460mA
Maximum Output Current: 4100mA
Input Power Factor: 0.92
Efficiency: 93%
Number of Output Channels: 1
Certifications: CB,CCC,CE
IP Rating: IP65
Dimming Control: Potentiometer
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.22
USD
Quantity
Unit Price
1
$71.22
2
$70.33
3
$69.82
5
$69.18
10+
$67.82
Product Variant Information section