Manufacturer Part #
68001-203HLF
Single Row 3 Position 2.54 mm Square Male Pins Unshrouded BERGSTIK II Header
Product Specification Section
Amphenol Communications Solutions 68001-203HLF - Product Specification
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
Amphenol Communications Solutions 68001-203HLF - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2.54 MM |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Voltage Rating: | 1500V |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 1 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.0982
250
$0.0959
1,000
$0.0925
2,500
$0.0904
10,000+
$0.0851
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bulk
Mounting Method:
Through Hole