Manufacturer Part #
67996-416HLF
2 Row 16 Position 2.54 mm Pitch Unshrouded Straight Male BERGSTIK II Pin Header
Product Specification Section
Amphenol Communications Solutions 67996-416HLF - Product Specification
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
Amphenol Communications Solutions 67996-416HLF - Technical Attributes
Attributes Table
No of Positions: | 16 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Voltage Rating: | 1500V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.345
100
$0.335
250
$0.33
1,000
$0.32
2,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole