Manufacturer Part #
INN3376C-H301-TL
InnoSwitch3-Pro Family 36 W 1.02 mA Off-line CV/CC QR Flyback Switcher InSOP-24D
Product Specification Section
Power Integrations INN3376C-H301-TL - Product Specification
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
Power Integrations INN3376C-H301-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 725V |
Topology: | Flyback |
Switching Frequency-Max: | 145kHz |
Rated Power: | 36W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | InSOP-24D |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount