DSA50C100HB in Tube by Littelfuse – IXYS | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA50C100HB

DSA50C100HB Series 100 V 25 A Through Hole Schottky Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse – IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse – IXYS DSA50C100HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Peak Current-Max: 440A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 450µA
Forward Voltage: 1.07V
Diode Capacitance-Max: 289pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 160W
Configuration: Dual
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$535.20
USD
Quantity
Unit Price
1
$2.33
25
$2.28
75
$2.25
150
$2.23
400+
$2.16
Product Variant Information section