Manufacturer Part #
MMBT5551LT3G
MMBT5551 Series NPN 160 V 0.6 A SMT High Voltage Silicon Transistor - SOT-23
Product Specification Section
onsemi MMBT5551LT3G - Product Specification
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
onsemi MMBT5551LT3G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 160V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 225mW |
Collector - Base Voltage: | 180V |
Collector - Emitter Saturation Voltage: | 0.2V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 50nA |
Configuration: | Single |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.127
20
$0.0936
150
$0.0711
1,000
$0.0498
5,000+
$0.0318
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount