VFHR1104LS-TR in Reel by Stanley Electric | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VFHR1104LS-TR

Uni Color Red 640nm Automotive 2-Pin PLCC T/R LED

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stanley Electric VFHR1104LS-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Wavelength: 632nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +120°C
Dimension: H  3.2mm x L  2.8mm x W  1.9mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$2,500.00
USD
Quantity
Unit Price
2,000
$0.128
4,000
$0.126
6,000+
$0.125
Product Variant Information section