Manufacturer Part #
TLJN226M010R3800
TLJ Series 22 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX TLJN226M010R3800 - Product Specification
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
KYOCERA AVX TLJN226M010R3800 - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 22µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 3.8Ω |
Leakage Current: | 2.2µA |
Ripple Current: | 115mA |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount