Manufacturer Part #
KDH3ANA1BBB
KD Series DPST-On-Off 16 A 125 VAC Quick Connect IP65 Rocker Switch
Product Specification Section
ZF Electronics KDH3ANA1BBB - Product Specification
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
ZF Electronics KDH3ANA1BBB - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Contact Material: | Silver Over Copper |
Rated Voltage (VAC): | 125VAC |
Voltage Rating: | 28V |
Insulation Resistance: | 100MΩ |
Actuator Style: | Round |
Operating Temperature: | -25°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.74
200
$2.71
300+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount