Manufacturer Part #
CGA3E2C0G1H222J080AA
CGA Series 0603 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3E2C0G1H222J080AA - Product Specification
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
TDK CGA3E2C0G1H222J080AA - Technical Attributes
Attributes Table
Capacitance: | 2.2nF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Capacitance Change Rate: | ±0.003% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Lead Spacing: | 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
68,000
USA:
68,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0167
12,000
$0.0163
20,000
$0.0162
60,000
$0.0158
100,000+
$0.0154
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount