Manufacturer Part #
CGA3E2NP01H470J080AA
0603 47 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK CGA3E2NP01H470J080AA - Product Specification
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
TDK CGA3E2NP01H470J080AA - Technical Attributes
Attributes Table
Capacitance: | 47pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 500MΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | 0ppm/°C to 30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0228
12,000
$0.0223
16,000
$0.0221
40,000
$0.0217
60,000+
$0.0212
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount