Manufacturer Part #
HC-49/U-S3686400ABJB
HC49US Series 3.6864 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal
Product Specification Section
CITIZEN FINEDEVICE HC-49/U-S3686400ABJB - Product Specification
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
CITIZEN FINEDEVICE HC-49/U-S3686400ABJB - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 3.6864MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 200Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 11.5mm x W 4.66mm |
No of Pins: | 2 |
Package Style: | METAL CAN |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.134
200
$0.131
500
$0.129
1,250
$0.126
3,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
METAL CAN
Mounting Method:
Through Hole