Manufacturer Part #
C2012X5R1E156M125AC
C Series 0805 15 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK C2012X5R1E156M125AC - Product Specification
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
TDK C2012X5R1E156M125AC - Technical Attributes
Attributes Table
Capacitance: | 15µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.133
4,000
$0.131
6,000
$0.13
8,000
$0.129
10,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount