Manufacturer Part #
MF0207FTE52-360K
MF0 Series 0.6 W 360 kOhm ±1% ±50 ppm/°C Axial Metal Film Resistor
Product Specification Section
YAGEO MF0207FTE52-360K - Product Specification
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
YAGEO MF0207FTE52-360K - Technical Attributes
Attributes Table
Resistance: | 360kΩ |
Rated Power: | 0.6W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Metal Film |
Working Voltage-Nom: | 350V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 6.3mm x D 2.4mm |
Height - Max: | 2.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 700V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0093
10,000
$0.0091
20,000
$0.0089
25,000
$0.0088
75,000+
$0.0085
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack