Manufacturer Part #
RSP-320-36
RSP-320 Series 320.4 W Single Output 36 V Enclosed Power Supply with PFC
Product Specification Section
MEAN WELL RSP-320-36 - Product Specification
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
MEAN WELL RSP-320-36 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 320W |
Output Voltage: | 36V |
Input Voltage: | 88V to 264V |
Output Current: | 8.9A |
Dimension: | 215 x 115 x 30 mm |
Ripple & Noise: | 220mV |
Load Regulation (%): | 0.5% |
Operating Temp Range: | -30°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$55.86
2
$55.24
4
$54.62
5
$54.42
15+
$53.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount