Manufacturer Part #
FA-128 32.0000MF20X-K3
FA-128 Series 32 MHz ±10 ppm 10 pF -40 to +85°C Surface Mount Crystal
Product Specification Section
Epson Electronics America FA-128 32.0000MF20X-K3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America FA-128 32.0000MF20X-K3 - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 32MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 100µW |
Aging (First Year): | ±1ppm |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 2mm x W 1.6mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.56
500
$0.55
750
$0.545
1,000
$0.54
1,250+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount