Manufacturer Part #
PTS840GKPSMTRLFS
PTS840 Series SPST-NO 12 V 220 g Gull Wing Surface Mount Tactile Switch
Product Specification Section
C&K PTS840GKPSMTRLFS - Product Specification
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
C&K PTS840GKPSMTRLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Operating Force: | 220gf |
Contact Plating: | Silver |
Actuator Style: | Rectangular Button |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 1.35mm x L 3.5mm x W 3.55mm |
Pricing Section
Global Stock:
38,500
USA:
38,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,500+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel