Manufacturer Part #
ETQ-P3M3R3YFP
ETQ Series 3.3 uH 4.1 A 34.4 mΩ Shielded Automotive Power Choke Coil Inductor
Panasonic Industry ETQ-P3M3R3YFP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Change Notice: Adding Manufacturing Location for Several Automotive Grade Series Inductors. Change Details: Product of Batam factory is equivalent quality to Japan. We add production location at Batam factory Indonesia as 2nd manufacturing site of Power choke coil (PCC). Before: Tajima factory (Japan) After : Tajima factory (Japan) and Batam factory (Indonesia)
About This Notice: Panasonic will change the Marking Method of select Inductors from "Ink Marking" to "Laser Marking", which is already used for select parts of the ETQ-P series. All affected inductors marking method will change by 2024. Effective Date: For Tajima product : running change from May 2023 For Batam product : running change from November 2023
Part Status:
Panasonic Industry ETQ-P3M3R3YFP - Technical Attributes
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 4.1A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 34.4mΩ |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount