Manufacturer Part #
USB2660I-JZX-03
USB 2.0 Hub Flash Media Controller with Dual SD interface - QFN-64
Product Specification Section
Microchip USB2660I-JZX-03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Package and Dimension Change
03/15/2024 Details and Download
Revision History:January 23, 2024: Issued final notification.February 29, 2024: Re-issued final notification. Updated the affected parts list.Description of Change:Implement new tray design for selected LAN951x, USB2660, USB2517, USB5534B, USB5533B, USB5532B, and USX2065 device families available in 64L QFN (9x9x0.9mm) package at ASE and STA assembly sites.Reason for Change:To improve manufacturability by qualifying new tray design.
Package/Dimension Change
02/06/2024 Details and Download
Part Status:
Active
Active
Microchip USB2660I-JZX-03 - Technical Attributes
Attributes Table
Data Rate: | 35Mbps |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | USB |
No of Pins: | 64 |
Supply Current: | 260mA |
Frequency: | 60MHz |
No of Ports: | Dual |
Package Style: | QFN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
260+
$5.04
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-64
Mounting Method:
Surface Mount