Manufacturer Part #
ERA-3AEB2743V
ERA Series 0603 274 kOhm 0.1 W ±0.1 %±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
Panasonic ERA-3AEB2743V - Product Specification
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
Panasonic ERA-3AEB2743V - Technical Attributes
Attributes Table
Resistance: | 274kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Metal Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0375
10,000
$0.0368
15,000
$0.0364
20,000+
$0.0359
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel