Manufacturer Part #
Z8F1680AN020EG
Z8 Series 20 MHz 16 kB Flash 3 KB SRAM 8-Bit Microcontroller - LQFP-44
Product Specification Section
Zilog Z8F1680AN020EG - Product Specification
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
Zilog Z8F1680AN020EG - Technical Attributes
Attributes Table
Family Name: | Z8 |
Core Processor: | eZ8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 3kB |
Speed: | 20MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/LED/LVD/POR/PWM/Reset/Temp Sensor/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-44
Mounting Method:
Surface Mount