10330100000 in Bulk by HARTING | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

10330100000

HAN 24B Series Size 16 A High Construction Side Entry Hood

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 10330100000 - Technical Attributes
Attributes Table
No of Positions: 10
Contact Termination: Hermaphroditic
Style/Orientation: Plug Housing
Material: Aluminum
Mating Type: Latch Lock
Features & Applications

The 10330100000 is a HAN 10B metal kit offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Kit contains:

  • Hood - HAN 10B Side Entry Metal
  • Housing - Straight Bulkhead Mount
  • Male and Female Inserts -  10 pole (plus ground)
  • Contacts - screw terminated already loaded in the connector (18-14 Awg)
  • Cable Gland - M20
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$70.67
USD
Quantity
Unit Price
1
$70.67
3
$69.65
5
$69.18
15
$68.18
25+
$67.30
Product Variant Information section