Manufacturer Part #
RG1005P-1401-B-T5
RG Series 0402 0.063 W 1.4 kOhm ±0.1 % ±25 ppm/°C SMT Metal Film Resistor
Product Specification Section
Susumu RG1005P-1401-B-T5 - Product Specification
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
Susumu RG1005P-1401-B-T5 - Technical Attributes
Attributes Table
Resistance: | 1.4kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0674
10,000
$0.0663
15,000
$0.0656
20,000
$0.0652
25,000+
$0.0637
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount