Manufacturer Part #
ECA-1HM470
M Series 50 V 47 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1HM470 - Product Specification
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
Panasonic Industry ECA-1HM470 - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 130mA |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 11.2mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.0715
300
$0.0698
1,000
$0.0675
2,000
$0.0663
5,000+
$0.0627
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole