Manufacturer Part #
ECA-1VM471
M Series 35 V 470 uF Ø 10 x 16 mm LS=5 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1VM471 - Product Specification
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
Panasonic Industry ECA-1VM471 - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 550mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 16mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,135
USA:
6,135
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.20
125
$0.196
300
$0.192
750
$0.188
2,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole