EEU-FC1C470 in Bag by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C470

FC-A Series 16 V 47 uF Ø5x11mm LS=2mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Panasonic EEU-FC1C470 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 175mA
Impedance: 0.8Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Leakage Current: 7.52µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$12.06
USD
Quantity
Unit Price
1
$0.0603
400
$0.0588
1,500
$0.0569
4,000
$0.0556
15,000+
$0.0525
Product Variant Information section