Manufacturer Part #
L78M24CV
L78M Series 500 mA 24 V Positive Voltage LDO Regulator Flange Mount - TO-220
Product Specification Section
STMicroelectronics L78M24CV - Product Specification
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
STMicroelectronics L78M24CV - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 24V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 500mA |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 170µV |
Load Regulation: | 480mV |
Line Regulation: | 100mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
1,456
USA:
1,456
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.27
125
$0.26
400
$0.255
1,500
$0.25
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount