Manufacturer Part #
ABM3-18.432MHZ-B2-T
ABM3 Series 18.432 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal
Product Specification Section
Abracon ABM3-18.432MHZ-B2-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Revision
05/11/2022 Details and Download
Abracon introduced additional manufacturing sources to ensure product availability and to be in a better position to meet long term customer demand. Added an alternative bottom packaging structure to reflect the product produced by all manufacturing sources. Change Declaration:The added bottom packaging structure does not impact the electrical performance of the device.Affected Revision:VNew Revision:W
Part Status:
Active
Active
Abracon ABM3-18.432MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 18.432MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 40Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | L 5mm x W 3.2mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.21
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount