Manufacturer Part #
C4520X7R3D102K130KA
C Series 1808 1 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C4520X7R3D102K130KA - Product Specification
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
TDK C4520X7R3D102K130KA - Technical Attributes
Attributes Table
Capacitance: | 1nF |
Dielectric: | X7R |
Rated Voltage: | 2kV |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1808 (4520 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.16
2,000
$0.158
3,000
$0.157
4,000
$0.156
5,000+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount