NB3N3002DTG in Tube by onsemi | Timer Circuits | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N3002DTG

NB3N3002 Series 4.6 V 200 MHz Low Phase Noise Clock Generator - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3N3002DTG - Technical Attributes
Attributes Table
Type: Crystal Oscillator
No of Channels: 1
Operating Frequency: 200MHz
Supply Voltage-Max: 4.6V
Supply Current: 95mA
Number Of Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The NB3N3002DTG is a part of NB2305A series noise clock generator. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-16 package.

The NB3N3002 is a high precision, low phase noise clock generator that supports PCI-Express and Ethernet requirements. The device takes a 25 MHz fundamental mode parallel resonant crystal and generates differential HCSL output at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies. This device is housed in 5.0 mm x 4.4 mm narrow body TSSOP 16 pin package.

Features:

  • Typical TIE RMS jitter of 2.5 ps
  • Uses 25 MHz Fundamental Mode Parallel Resonant Crystal     
  • HCSL Differential Output     
  • Operating Range 3.3 V 5%     
  • Industrial Temperature Range -40C to +85C
  • Best in Class Jitter Performance for HCSL Clock Generator

Applications:

  • Gigabit Ethernet
  • FBDIMM
  • PCIe Gen I, Gen II and Gen III 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$983.04
USD
Quantity
Unit Price
1
$2.68
20
$2.63
75
$2.59
200
$2.56
750+
$2.48
Product Variant Information section