Manufacturer Part #
GRM155R71H182KA01D
Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0402 125C T/R
Product Specification Section
Murata GRM155R71H182KA01D - Product Specification
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
Murata GRM155R71H182KA01D - Technical Attributes
Attributes Table
Capacitance: | 1.8nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0037
30,000
$0.0036
50,000
$0.0035
200,000
$0.0034
300,000+
$0.0033
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount