Manufacturer Part #
DRQ73-3R3-R
DRQ Series 3.3 uH ±20 % Tolerance 3.31 A Shielded SMT Power Inductor
Product Specification Section
Eaton DRQ73-3R3-R - Product Specification
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
Eaton DRQ73-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 3.31A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.0259Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Dimension: | L 7.6mm x W 7.6mm x H 3.55mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,350+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
1350 per Reel
Mounting Method:
Surface Mount