Manufacturer Part #
1101M2S3CQE2
1000 Series Mini SPDT On-None-On Through Hole Slide Switch
Product Specification Section
C&K 1101M2S3CQE2 - Product Specification
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
C&K 1101M2S3CQE2 - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 120VAC |
Voltage Rating: | 28V |
Contact Current-Max: | 6A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 10mΩ |
Contact Material: | Silver |
Contact Plating: | Silver |
Termination Style: | PCB |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -30°C to +65°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.96
15
$2.90
30
$2.87
100
$2.82
200+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole