Manufacturer Part #
CDRH8D38NP-220NC
CDRH Series 22 uH 30 % Tolerance 2.3 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH8D38NP-220NC - Product Specification
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
Sumida CDRH8D38NP-220NC - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 2.3A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 84mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 8.3mm x W 8.3mm x H 4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount