Manufacturer Part #
CMPSH-3 TR
CMPSH Series Single 30 V 100 mA Surface Mount Schottky Diode - SOT-23-3
Product Specification Section
Central Semiconductor CMPSH-3 TR - Product Specification
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
Central Semiconductor CMPSH-3 TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 100mA |
Peak Current-Max: | 750mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 100µA |
Forward Voltage: | 1V |
Power Dissipation: | 350mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount