Manufacturer Part #
SML-LX0402SYC-TR
Super Yellow 0402 1 x 0.5 mm 120° Water Clear 60 mcd 2 V Surface Mount LED
Product Specification Section
Lumex SML-LX0402SYC-TR - Product Specification
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
Lumex SML-LX0402SYC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 60mcd |
Viewing Angle: | 120° |
Wavelength: | 590nm |
Rated Power: | 125mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.5mm x L 1mm x W 0.5mm |
Moisture Sensitivity Level: | 4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
32,003
USA:
32,003
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.151
4,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount