Manufacturer Part #
03R-JWPF-VSLE-S
JWPF Series 3 Position 2 mm Pitch Female Socket receptacle Housing
Product Specification Section
JST 03R-JWPF-VSLE-S - Product Specification
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
JST 03R-JWPF-VSLE-S - Technical Attributes
Attributes Table
No of Positions: | 3 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 2 mm |
Style/Orientation: | Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 3A |
Contact Material: | PBT |
Contact Plating: | Tin |
Material: | Plastic |
Gender: | Female |
Type: | Receptacle |
Mating Type: | Latch Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Features & Applications
Pricing Section
Global Stock:
528
USA:
528
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.485
50
$0.475
200
$0.46
500
$0.45
2,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag