Manufacturer Part #
AQV210EHA
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
Product Specification Section
Panasonic Industry AQV210EHA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQV210EHA - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 3 |
Output Voltage: | 0V to 350V |
On-state Resistance-Max: | 35Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 130mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.5ms |
Turn-off Delay Time: | 0.05ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.10
30
$1.09
75
$1.07
200
$1.06
400+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount