OP233 in Box by TT Electronics - Optek Technology | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OP233

OP233 Series 890 nm 18° 100 mA GaAIAS Hermetic Infrared Emitting Diode - TO-46

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP233 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: 18°
Intensity: 3mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 2V
Package Style:  TO-46
Mounting Method: Through Hole
Features & Applications

The OP233 is a part of OP23 series hermetic infrared emitting diode. It has a storage temperature ranging from -65°C to +150°C and its available in TO-46 package.

Each device in this series is a gallium aluminum arsenide (GaAIAs) infrared emitting diode, mounted in a hermetic metal TO-46 housing. The gallium aluminum arsenide feature provides a higher radiated output than gallium arsenide at the same forward current.

Features:

  • Focused and non-focused optical light pattern
  • Enhanced temperature range
  • TO-46 hermetically sealed package
  • Mechanically and spectrally matched to other OPTEK devices
  • Choice of power ranges
  • Choice of narrow or wide irradiance pattern

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,040.00
USD
Quantity
Unit Price
1
$3.29
10
$3.22
25
$3.17
75
$3.11
150+
$3.04
Product Variant Information section