OP231 in Box by TT Electronics - Optek Technology | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OP231

890 nm Viewing angle 18° 100 mA Hermetic Infrared Emitting Diode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP231 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±18°
Intensity: 1.5mW/cm2
Package Style:  TO-46
Mounting Method: Through Hole
Features & Applications

The OP231 is a 890 nm Hermetic gallium aluminum arsenide(GaAlAs) infrared emitting diode. That is mounted in a hermetic metal. The gallium aluminum arsenide feature provides twice the radiated output of gallium arsenide at the same forward current.

Features:

  • Focused and non-focused optical light pattern
  • Ennhanced temperature range
  • TO-46 hermetically sealed package
  • Mechanically and spectrally matched to other OPTEK devices
  • Choice of power ranges
  • Choice of narrow or wide irradiance pattern

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,010.00
USD
Quantity
Unit Price
1
$3.25
10
$3.19
25
$3.14
75
$3.08
150+
$3.01
Product Variant Information section