Manufacturer Part #
V130LA20AP
LA Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor
Product Specification Section
Littelfuse V130LA20AP - Product Specification
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
Littelfuse V130LA20AP - Technical Attributes
Attributes Table
Capacitance: | 1900pF |
Clamping Voltage-Max: | 340V |
Peak Output Current: | 6500A |
Rated Voltage: | 175|1200V |
RMS Voltage-Max: | 130V |
Varistor Voltage Range: | 184.5V to 225.5V |
Current Rating: | 1mA |
Energy: | 70J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 20mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,880
USA:
12,880
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.192
200
$0.187
750
$0.183
2,500
$0.179
10,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole