Manufacturer Part #
228TTA016M
TTA Series 2200 uF 16 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Product Specification Section
Illinois Capacitor/CDE 228TTA016M - Product Specification
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
Illinois Capacitor/CDE 228TTA016M - Technical Attributes
Attributes Table
Series: | TTA |
Type: | Axial |
Capacitance: | 2200µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 1190mA |
ESR (Equivalent Series Resistance): | 0.18Ω |
Operating Temp-Max: | 85°C |
Dimension: | L 31mm x D 13mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.90
30
$0.88
125
$0.85
300
$0.835
1,250+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole