Manufacturer Part #
182-009-113R531
182 Series 9 Position Male Termination Gold Flash Plated D-Subminiature
Product Specification Section
NorComp 182-009-113R531 - Product Specification
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
NorComp 182-009-113R531 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | PCB |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
510
USA:
510
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.32
30
$1.31
100
$1.29
300
$1.27
1,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
PCB Mount