Manufacturer Part #
CDRH8D28NP-4R7NC
CDRH Series 4.7 uH 30 % Tolerance 3.4 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH8D28NP-4R7NC - Product Specification
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
Sumida CDRH8D28NP-4R7NC - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 3.4A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 19mΩ |
Dimension: | L 8.3mm x W 8.3mm x H 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount