Manufacturer Part #
DR127-471-R
DR Series 470 uH ±20 % Tolerance 0.85 A Shielded SMT High Power Inductor
Product Specification Section
Eaton DR127-471-R - Product Specification
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
Eaton DR127-471-R - Technical Attributes
Attributes Table
Inductance-Nom: | 470µH |
Rated Current-Max: | 0.85A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.861Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 12.5mm x W 12.5mm x H 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
USA:
350
Factory Lead Time:
13 Weeks
Quantity
Unit Price
350
$0.77
700+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount