Manufacturer Part #
IRFP4227PBF
Single N-Channel 200 V 25 mOhm 70 nC HEXFET® Power Mosfet - TO-247AC
Product Specification Section
Infineon IRFP4227PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Labeling Change
09/19/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRFP4227PBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 25mΩ |
Rated Power Dissipation: | 330|W |
Qg Gate Charge: | 70nC |
Package Style: | TO-247AC |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.41
40
$1.39
125
$1.37
400
$1.35
1,250+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Flange Mount