Manufacturer Part #
L79L12ACUTR
L79L12 Series 100 mA -12 V Fixed Output SMT Negative Voltage Regulator - SOT-89
Product Specification Section
STMicroelectronics L79L12ACUTR - Product Specification
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
STMicroelectronics L79L12ACUTR - Technical Attributes
Attributes Table
Input Voltage-Max: | -35V |
Output Voltage Fixed: | -12V |
Dropout Voltage-Max: | 1.7V |
Output Current-Max: | 100mA |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6.5mA |
No. of Outputs: | Single |
Output Noise: | 80µV |
Load Regulation: | 100mV |
Line Regulation: | 250mV |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.145
5,000
$0.144
7,500
$0.143
12,500
$0.141
25,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount